8PQ4000-0BA37 | Siemens
Stiffening, (W x H x D) 320 x 160 x 30 mm, 8PQ4000-0BA37
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.9030 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
63.90 € *
Price list
Quantity
Price per unit*
1 pcs.
63.9030 €
3 pcs.
61.3564 €
5 pcs.
58.9883 €
*incl. VAT plus shipping costs
Subject to prior sale
Busbar reinforcement, 8PQ4000-0BA37, Siemens
SIVACON S4 bracing busbar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stiffening | |
| Width | 320 mm | |
| Height | 160 mm | |
| Depth | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |