8PQ4000-0BA02 | Siemens
Subdivision, field busbar with HSSB, plastic, (W x H x D) 200 x 1600 x 800 mm, white, 8PQ4000-0BA02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
312.5178 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
312.52 € *
Price list
Quantity
Price per unit*
1 pcs.
312.5178 €
2 pcs.
305.1755 €
*incl. VAT plus shipping costs
Subject to prior sale
Field busbar subdivision, 8PQ4000-0BA02, Siemens
SIVACON S4 separation vertical busbar with MBB W: 200 mm D: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subdivision | |
| Version | field busbar with HSSB | |
| Material | plastic | |
| Width | 200 mm | |
| Height | 1600 mm | |
| Depth | 800 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |