8PQ3000-3BA48 | Siemens
Field division, (H x D) 1600 x 800 mm, 8PQ3000-3BA48
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.3959 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
111.40 € *
Price list
Quantity
Price per unit*
1 pcs.
111.3959 €
3 pcs.
108.5399 €
5 pcs.
105.8386 €
*incl. VAT plus shipping costs
Subject to prior sale
Section division, 8PQ3000-3BA48, Siemens
SIVACON S4 MBB section division bottom, H: 1600 mm D: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | field division | |
| Height | 1600 mm | |
| Depth | 800 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |