8PQ3000-3BA33 | Siemens
Subdivision, HSS bottom, sheet steel, (W x H x D) 600 x 225 x 800 mm, 8PQ3000-3BA33
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
190.6618 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
190.66 € *
Price list
Quantity
Price per unit*
1 pcs.
190.6618 €
2 pcs.
186.0208 €
*incl. VAT plus shipping costs
Subject to prior sale
Main busbar subdivision, 8PQ3000-3BA33, Siemens
SIVACON S4 MBB separation bottom, W: 600 mm D: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subdivision | |
| Version | HSS bottom | |
| Material | sheet steel | |
| Width | 600 mm | |
| Height | 225 mm | |
| Depth | 800 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |