8PQ3000-3BA13 | Siemens
Subdivision, HSS bottom, sheet steel, (W x H x D) 400 x 225 x 400 mm, 8PQ3000-3BA13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.0703 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
92.07 € *
Price list
Quantity
Price per unit*
1 pcs.
92.0703 €
3 pcs.
89.7022 €
5 pcs.
87.4650 €
*incl. VAT plus shipping costs
Subject to prior sale
Main busbar subdivision, 8PQ3000-3BA13, Siemens
SIVACON S4 MBB separation bottom, W: 350 mm D: 400 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subdivision | |
| Version | HSS bottom | |
| Material | sheet steel | |
| Width | 400 mm | |
| Height | 225 mm | |
| Depth | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |