8PQ3000-2BA50 | Siemens
Field busbar cover, rectangular, sheet steel, (W x H x D) 200 x 2000 x 20 mm, 8PQ3000-2BA50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
108.0877 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
108.09 € *
Price list
Quantity
Price per unit*
1 pcs.
108.0877 €
3 pcs.
105.3150 €
5 pcs.
102.6851 €
*incl. VAT plus shipping costs
Subject to prior sale
Field busbar cover, 8PQ3000-2BA50, Siemens
SIVACON S4 cover vertical busbar H: 1900 mm W: 200 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | field busbar cover | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 200 mm | |
| Height | 2000 mm | |
| Depth | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83024200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |