8PQ3000-2BA47 | Siemens
Contact hazard protection cover, rectangular, sheet steel, (W x H x D) 850 x 1800 x 100 mm, light gray, 8PQ3000-2BA47
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
187.1632 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
187.16 € *
Price list
Quantity
Price per unit*
1 pcs.
187.1632 €
2 pcs.
182.6174 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 8PQ3000-2BA47, Siemens
SIVACON S4 touch protection covers 8GK, IP55, W: 850 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact hazard protection cover | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 850 mm | |
| Height | 1800 mm | |
| Depth | 100 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |