8PQ3000-2BA17 | Siemens
Mounting plate, sheet steel, (W x H x D) 400 x 200 x 400 mm, 8PQ3000-2BA17
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.0712 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
60.07 € *
Price list
Quantity
Price per unit*
1 pcs.
60.0712 €
3 pcs.
57.6674 €
5 pcs.
55.4421 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting panel, 8PQ3000-2BA17, Siemens
SIVACON S4 mounting panel, H: 200 mm W: 400 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | sheet steel | |
| Width | 400 mm | |
| Height | 200 mm | |
| Depth | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |