8PQ3000-1BA70 | Siemens
Rail distributor connection, (W) 600 mm, 8PQ3000-1BA70
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.2087 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
103.21 € *
Price list
Quantity
Price per unit*
1 pcs.
103.2087 €
3 pcs.
100.5669 €
5 pcs.
98.0560 €
*incl. VAT plus shipping costs
Subject to prior sale
Rail distributor connection, 8PQ3000-1BA70, Siemens
SIVACON S4 8PS Busbar trunking sys. conn., W: 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rail distributor connection | |
| Width | 600 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |