8PQ3000-1BA61 | Siemens
Mounting plate, sheet steel, (W x H x D) 600 x 400 x 400 mm, 8PQ3000-1BA61
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.4364 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
99.44 € *
Price list
Quantity
Price per unit*
1 pcs.
99.4364 €
3 pcs.
96.8779 €
5 pcs.
94.4741 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting panel, 8PQ3000-1BA61, Siemens
SIVACON S4 mounting panel, H: 400 mm W: 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | sheet steel | |
| Width | 600 mm | |
| Height | 400 mm | |
| Depth | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |