8PQ3000-1BA51 | Siemens
Device compartment, metal, (W x H x D) 600 x 400 x 400 mm, 8PQ3000-1BA51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
280.7567 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
280.76 € *
Price list
Quantity
Price per unit*
1 pcs.
280.7567 €
2 pcs.
273.9142 €
*incl. VAT plus shipping costs
Subject to prior sale
Device compartment, 8PQ3000-1BA51, Siemens
SIVACON S4 3NJ6 device comp, H: 400 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | device compartment | |
| Material | metal | |
| Width | 600 mm | |
| Height | 400 mm | |
| Depth | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |