8PQ3000-1BA48 | Siemens
Installation kit, metal, (W x H x D) 600 x 1600 x 400 mm, 8PQ3000-1BA48
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
415.9407 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
415.94 € *
Price list
Quantity
Price per unit*
1 pcs.
415.9407 €
2 pcs.
406.1589 €
*incl. VAT plus shipping costs
Subject to prior sale
Installation kit, 8PQ3000-1BA48, Siemens
SIVACON S4 assembly kit 3NJ6,H: 1600 mm W: 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation kit | |
| Material | metal | |
| Width | 600 mm | |
| Height | 1600 mm | |
| Depth | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83024200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |