8PQ3000-1BA47 | Siemens
Subdivision, sheet steel, (W x H x D) 600 x 2000 x 800 mm, 8PQ3000-1BA47
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
198.4087 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
198.41 € *
Price list
Quantity
Price per unit*
1 pcs.
198.4087 €
2 pcs.
193.5773 €
*incl. VAT plus shipping costs
Subject to prior sale
Subdivision, 8PQ3000-1BA47, Siemens
SIVACON S4 separation 3NJ6 form 2B, main busbar front and rear D: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subdivision | |
| Material | sheet steel | |
| Width | 600 mm | |
| Height | 2000 mm | |
| Depth | 800 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |