8PQ3000-1BA45 | Siemens
Subdivision, sheet steel, (W x H x D) 600 x 2000 x 600 mm, 8PQ3000-1BA45
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
172.1573 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
172.16 € *
Price list
Quantity
Price per unit*
1 pcs.
172.1573 €
2 pcs.
167.9566 €
*incl. VAT plus shipping costs
Subject to prior sale
Subdivision, 8PQ3000-1BA45, Siemens
SIVACON S4 separation 3NJ6 form 2B, main busbar front D: 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subdivision | |
| Material | sheet steel | |
| Width | 600 mm | |
| Height | 2000 mm | |
| Depth | 600 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |