8PQ3000-1BA37 | Siemens
Field division, steel, (H x D) 1800 x 800 mm, 8PQ3000-1BA37
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.1389 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
99.14 € *
Price list
Quantity
Price per unit*
1 pcs.
99.1389 €
3 pcs.
96.6042 €
5 pcs.
94.1885 €
*incl. VAT plus shipping costs
Subject to prior sale
Field division, 8PQ3000-1BA37, Siemens
SIVACON S4 section division, H: 1800 mm, D: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | field division | |
| Material | steel | |
| Height | 1800 mm | |
| Depth | 800 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |