8PQ3000-1BA34 | Siemens
Field division, steel, (H x D) 1600 x 800 mm, 8PQ3000-1BA34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.3364 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
111.34 € *
Price list
Quantity
Price per unit*
1 pcs.
111.3364 €
3 pcs.
108.4923 €
5 pcs.
105.7791 €
*incl. VAT plus shipping costs
Subject to prior sale
Field division, 8PQ3000-1BA34, Siemens
SIVACON S4 MBB section division top, H: 1600 mm, D: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | field division | |
| Material | steel | |
| Height | 1600 mm | |
| Depth | 800 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |