8PQ3000-1BA28 | Siemens
Mounting plate, sheet steel, (W x H x D) 800 x 800 x 400 mm, 8PQ3000-1BA28
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
188.3651 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
188.37 € *
Price list
Quantity
Price per unit*
1 pcs.
188.3651 €
2 pcs.
183.7717 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting panel, 8PQ3000-1BA28, Siemens
SIVACON S4 mounting panel, H: 800 mm W: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | sheet steel | |
| Width | 800 mm | |
| Height | 800 mm | |
| Depth | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |