8PQ3000-1BA23 | Siemens
Main busbar, back, sheet steel, (W x H x D) 1200 x 250 x 800 mm, 8PQ3000-1BA23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
304.1878 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
304.19 € *
Price list
Quantity
Price per unit*
1 pcs.
304.1878 €
2 pcs.
296.7622 €
*incl. VAT plus shipping costs
Subject to prior sale
Main busbar, 8PQ3000-1BA23, Siemens
SIVACON S4 main busbar rear, W: 1200 mm D: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main busbar | |
| Version | back | |
| Material | sheet steel | |
| Width | 1200 mm | |
| Height | 250 mm | |
| Depth | 800 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |