8PQ3000-1BA10 | Siemens
Intermediate plate, steel, (W x H) 90 x 1600 mm, 8PQ3000-1BA10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
126.7707 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
126.77 € *
Price list
Quantity
Price per unit*
1 pcs.
126.7707 €
3 pcs.
123.5220 €
5 pcs.
120.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting panel, 8PQ3000-1BA10, Siemens
SIVACON S4 connecting panel, H: 1600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | intermediate plate | |
| Material | steel | |
| Width | 90 mm | |
| Height | 1600 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |