8PQ3000-0BA83 | Siemens
Plug-in strip, sheet steel, (W x H x D) 42 x 1800 x 40 mm, 8PQ3000-0BA83
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.5717 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
88.57 € *
Price list
Quantity
Price per unit*
1 pcs.
88.5717 €
3 pcs.
86.3107 €
5 pcs.
84.1449 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in strip, 8PQ3000-0BA83, Siemens
SIVACON S4 plug-in strip H: 1800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug-in strip | |
| Material | sheet steel | |
| Width | 42 mm | |
| Height | 1800 mm | |
| Depth | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |