8PQ3000-0BA78 | Siemens
Main busbar, back, sheet steel, (W x H x D) 400 x 250 x 800 mm, 8PQ3000-0BA78
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
138.9563 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
138.96 € *
Price list
Quantity
Price per unit*
1 pcs.
138.9563 €
3 pcs.
135.3982 €
5 pcs.
132.0067 €
*incl. VAT plus shipping costs
Subject to prior sale
Main busbar, 8PQ3000-0BA78, Siemens
SIVACON S4 main busbar rear, W: 400 mm D: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main busbar | |
| Version | back | |
| Material | sheet steel | |
| Width | 400 mm | |
| Height | 250 mm | |
| Depth | 800 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |