8PQ3000-0BA65 | Siemens
Carrier extension, steel, (H x D) 1600 x 400 mm, 8PQ3000-0BA65
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.6492 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
43.65 € *
Price list
Quantity
Price per unit*
1 pcs.
43.6492 €
3 pcs.
41.9118 €
5 pcs.
40.2934 €
*incl. VAT plus shipping costs
Subject to prior sale
Carrier extension, 8PQ3000-0BA65, Siemens
SIVACON S4 side uprights int. MBB top, H: 1600 mm, D: 400 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | carrier extension | |
| Material | steel | |
| Height | 1600 mm | |
| Depth | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |