8PQ3000-0BA16 | Siemens
Field partition wall, rectangular, sheet steel, (W x H x D) 1 x 1900 x 600 mm, 8PQ3000-0BA16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.3312 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
124.33 € *
Price list
Quantity
Price per unit*
1 pcs.
124.3312 €
3 pcs.
121.1420 €
5 pcs.
118.1075 €
*incl. VAT plus shipping costs
Subject to prior sale
Field partition wall, 8PQ3000-0BA16, Siemens
SIVACON S4 panel partition, D: 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | field partition wall | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 1 mm | |
| Height | 1900 mm | |
| Depth | 600 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |