8PQ3000-0BA02 | Siemens
Carrier extension, steel, (H x D) 1600 x 800 mm, 8PQ3000-0BA02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
159.2696 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
159.27 € *
Price list
Quantity
Price per unit*
1 pcs.
159.2696 €
3 pcs.
155.1998 €
5 pcs.
151.3085 €
*incl. VAT plus shipping costs
Subject to prior sale
Carrier extension, 8PQ3000-0BA02, Siemens
SIVACON S4 side uprights int. MBB top, H: 1600 mm, D: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | carrier extension | |
| Material | steel | |
| Height | 1600 mm | |
| Depth | 800 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |