8PQ2420-4BA01 | Siemens
Back wall, rectangular, sheet steel, (W x H x D) 400 x 2000 x 25 mm, light gray, 8PQ2420-4BA01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
179.0950 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
179.10 € *
Price list
Quantity
Price per unit*
1 pcs.
179.0950 €
2 pcs.
174.7396 €
*incl. VAT plus shipping costs
Subject to prior sale
Rear panel, 8PQ2420-4BA01, Siemens
SIVACON S4 rear wall, IP55, W: 400 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 400 mm | |
| Height | 2000 mm | |
| Depth | 25 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |