8PQ2306-8BA04 | Siemens
Roof plate attachment, steel, (W x H x D) 600 x 62 x 600 mm, for corner field, 8PQ2306-8BA04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.8338 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
117.83 € *
Price list
Quantity
Price per unit*
1 pcs.
117.8338 €
3 pcs.
114.8112 €
5 pcs.
111.9552 €
*incl. VAT plus shipping costs
Subject to prior sale
Roof plate attachment, 8PQ2306-8BA04, Siemens
SIVACON S4 top plate upgrade kit IPX1, W: 600 mm D: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof plate attachment | |
| Material | steel | |
| Width | 600 mm | |
| Height | 62 mm | |
| Depth | 600 mm | |
| Degree of protection (IP) | IPX1 | |
| Suitable for | corner field |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |