8PQ2304-4BA01 | Siemens
Roof plate, steel, (W x H x D) 400 x 1.5 x 400 mm, 8PQ2304-4BA01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.5885 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
46.59 € *
Price list
Quantity
Price per unit*
1 pcs.
46.5885 €
3 pcs.
44.7202 €
5 pcs.
43.0066 €
*incl. VAT plus shipping costs
Subject to prior sale
Roof plate, 8PQ2304-4BA01, Siemens
SIVACON S4 top plate IP55, W: 400 mm D: 400 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof plate | |
| Material | steel | |
| Width | 400 mm | |
| Height | 1.5 mm | |
| Depth | 400 mm | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |