8PQ2300-8BA01 | Siemens

Roof plate, steel, (W x H x D) 350 x 1.5 x 800 mm, 8PQ2300-8BA01

Order No.: 70P8527
EAN: 4042948179888
MPN:
8PQ2300-8BA01
8PQ23008BA01
Series: SIVACON
8PQ2300-8BA01 Siemens Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
76.6003 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
76.60 € *
Price list
Quantity
Price per unit*
1 pcs.
76.6003 €
3 pcs.
73.5301 €
5 pcs.
70.6979 €
*incl. VAT plus shipping costs
Subject to prior sale

Roof plate, 8PQ2300-8BA01, Siemens

SIVACON S4 top plate IP55, W: 350 mm D: 800 mm.

Technical specifications
Filter Property Value
Product type roof plate
Material steel
Width 350 mm
Height 1.5 mm
Depth 800 mm
Degree of protection (IP) IP55
Logistics
Property Value
Customs tariff number 85381000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes