8PQ2300-6BA22 | Siemens
Bottom plate, with cable entry, steel, (W x H x D) 350 x 25.5 x 600 mm, 8PQ2300-6BA22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.8760 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
71.88 € *
Price list
Quantity
Price per unit*
1 pcs.
71.8760 €
3 pcs.
68.9962 €
5 pcs.
66.3425 €
*incl. VAT plus shipping costs
Subject to prior sale
Roof plate, 8PQ2300-6BA22, Siemens
SIVACON S4 top plate IP40 with cable entry W: 350 mm D: 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bottom plate | |
| Version | with cable entry | |
| Material | steel | |
| Width | 350 mm | |
| Height | 25.5 mm | |
| Depth | 600 mm | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |