8PQ2300-6BA18 | Siemens
Roof plate, with cable entry, steel, (W x H x D) 850 x 25.5 x 600 mm, 8PQ2300-6BA18
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
135.7195 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
135.72 € *
Price list
Quantity
Price per unit*
1 pcs.
135.7195 €
3 pcs.
132.2328 €
5 pcs.
128.9365 €
*incl. VAT plus shipping costs
Subject to prior sale
Roof plate, 8PQ2300-6BA18, Siemens
SIVACON S4 top plate IP40 with cable entry W: 850 mm D: 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof plate | |
| Version | with cable entry | |
| Material | steel | |
| Width | 850 mm | |
| Height | 25.5 mm | |
| Depth | 600 mm | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |