8PQ2300-4BA20 | Siemens
Bottom plate, with cable entry, steel, (W x H x D) 850 x 25.5 x 400 mm, 8PQ2300-4BA20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.3349 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
85.33 € *
Price list
Quantity
Price per unit*
1 pcs.
85.3349 €
3 pcs.
83.1453 €
5 pcs.
81.0747 €
*incl. VAT plus shipping costs
Subject to prior sale
Bottom plate, 8PQ2300-4BA20, Siemens
SIVACON S4 top plate IP40 with cable entry W: 850 mm D: 400 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bottom plate | |
| Version | with cable entry | |
| Material | steel | |
| Width | 850 mm | |
| Height | 25.5 mm | |
| Depth | 400 mm | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |