8PQ2300-4BA04 | Siemens
Roof plate, steel, (W x H x D) 350 x 1.5 x 400 mm, 8PQ2300-4BA04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.7317 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
45.73 € *
Price list
Quantity
Price per unit*
1 pcs.
45.7317 €
3 pcs.
43.8991 €
5 pcs.
42.2093 €
*incl. VAT plus shipping costs
Subject to prior sale
Roof plate, 8PQ2300-4BA04, Siemens
SIVACON S4 top plate IP55, W: 350 mm D: 400 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof plate | |
| Material | steel | |
| Width | 350 mm | |
| Height | 1.5 mm | |
| Depth | 400 mm | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |