8PQ2197-1BA13 | Siemens
Double door, double beard, rectangular, sheet steel, (W x H x D) 1000 x 2000 x 25 mm, light gray, 8PQ2197-1BA13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
702.6236 € *
Standard delivery time from the manufacturer is: On Request
Double door, 8PQ2197-1BA13, Siemens
SIVACON S4 double door IP55, double-bit key W: 1000 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double door | |
| Version | double beard | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 1000 mm | |
| Height | 2000 mm | |
| Depth | 25 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |