8PQ2197-0BA32 | Siemens
Door, rectangular, sheet steel, (W x H) 850 x 2000 mm, light gray, 8PQ2197-0BA32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
603.4014 € *
Standard delivery time from the manufacturer is: On Request
Door, 8PQ2197-0BA32, Siemens
SIVACON S4 door, IP55, W: 850 mm, rotary handle for profile semicylinder, hinge: left.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 850 mm | |
| Height | 2000 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |