8PQ2067-6BA01 | Siemens
Headroom door, rectangular, sheet steel, (W x H x D) 600 x 675 x 25 mm, light gray, 8PQ2067-6BA01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
214.2833 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
214.28 € *
Price list
Quantity
Price per unit*
1 pcs.
214.2833 €
2 pcs.
209.0592 €
*incl. VAT plus shipping costs
Subject to prior sale
Head space cover, 8PQ2067-6BA01, Siemens
SIVACON S4 head comp.door IP40, H: 675 mm W: 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | headroom door | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 600 mm | |
| Height | 675 mm | |
| Depth | 25 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |