8PQ2060-0BA16 | Siemens
Protective type upgrade, rectangular, sheet steel, (L x W x H x D) 850 x 850 x 625 x 22 mm, 8PQ2060-0BA16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.9175 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
116.92 € *
Price list
Quantity
Price per unit*
1 pcs.
116.9175 €
3 pcs.
113.9187 €
5 pcs.
111.0865 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective type upgrade, 8PQ2060-0BA16, Siemens
SIVACON S4 protection type upgrade IP55, H: 625 mm W: 850 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective type upgrade | |
| Design | rectangular | |
| Material | sheet steel | |
| Length | 850 mm | |
| Width | 850 mm | |
| Height | 625 mm | |
| Depth | 22 mm | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |