8PQ2060-0BA14 | Siemens
Inner door strut, sheet steel, (H) 600 mm, 8PQ2060-0BA14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.8198 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
33.82 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8198 €
5 pcs.
32.3561 €
10 pcs.
30.5711 €
15 pcs.
28.9884 €
*incl. VAT plus shipping costs
Subject to prior sale
Inner door strut, 8PQ2060-0BA14, Siemens
SIVACON S4 inner door strut for H: 600, 625 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inner door strut | |
| Material | sheet steel | |
| Height | 600 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |