8PQ2055-8BA11 | Siemens
Aperture, rectangular, sheet steel, (W x H x D) 800 x 550 x 10 mm, light gray, 8PQ2055-8BA11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
159.8051 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
159.81 € *
Price list
Quantity
Price per unit*
1 pcs.
159.8051 €
2 pcs.
155.9019 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, 8PQ2055-8BA11, Siemens
SIVACON S4 cover 3VA20 (100 A), 3VA21 (160 A), 3VA22 (250 A), 3-pole, fixed-mounted, H: 550 mm W: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 800 mm | |
| Height | 550 mm | |
| Depth | 10 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |
| SVHC free | Yes |