8PQ2055-6BA21 | Siemens
Aperture, sheet steel, (W x H x D) 600 x 550 x 10 mm, light gray, 8PQ2055-6BA21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.9615 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
125.96 € *
Price list
Quantity
Price per unit*
1 pcs.
125.9615 €
3 pcs.
122.7247 €
5 pcs.
119.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, 8PQ2055-6BA21, Siemens
SIVACON S4 cover 3VA20 (100 A), 3VA21 (160 A), 3VA22 (250 A) 3-pole, 4-pole, fixed-mounted, H: 550 mm W: 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Material | sheet steel | |
| Width | 600 mm | |
| Height | 550 mm | |
| Depth | 10 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |
| SVHC free | Yes |