8PQ2055-4BA07 | Siemens
Protective type upgrade, sheet steel, (L x W x H x D) 400 x 400 x 550 x 22 mm, 8PQ2055-4BA07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.0779 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
73.08 € *
Price list
Quantity
Price per unit*
1 pcs.
73.0779 €
3 pcs.
70.1624 €
5 pcs.
67.4611 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective type upgrade, 8PQ2055-4BA07, Siemens
SIVACON S4 protection type upgrade IP55, H: 550 mm W: 400 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective type upgrade | |
| Material | sheet steel | |
| Length | 400 mm | |
| Width | 400 mm | |
| Height | 550 mm | |
| Depth | 22 mm | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |