8PQ2055-0BA02 | Siemens
Compartment door, rectangular, sheet steel, (W x H x D) 1100 x 550 x 25 mm, light gray, for built-in installation devices, 8PQ2055-0BA02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
314.4575 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
314.46 € *
Price list
Quantity
Price per unit*
1 pcs.
314.4575 €
2 pcs.
307.0557 €
*incl. VAT plus shipping costs
Subject to prior sale
Compartment door, 8PQ2055-0BA02, Siemens
SIVACON S4, mod door, IP40, H: 550 mm, W: 1100 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compartment door | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 1100 mm | |
| Height | 550 mm | |
| Depth | 25 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP40 | |
| Suitable for | built-in installation devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |