8PQ2045-6BA06 | Siemens
Protective type upgrade, sheet steel, (L x W x H x D) 600 x 600 x 450 x 22 mm, 8PQ2045-6BA06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.8185 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
66.82 € *
Price list
Quantity
Price per unit*
1 pcs.
66.8185 €
3 pcs.
64.1410 €
5 pcs.
61.6658 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective type upgrade, 8PQ2045-6BA06, Siemens
SIVACON S4 protection type upgrade IP55, H: 450 mm W: 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective type upgrade | |
| Material | sheet steel | |
| Length | 600 mm | |
| Width | 600 mm | |
| Height | 450 mm | |
| Depth | 22 mm | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |