8PQ2045-6BA04 | Siemens
Cover for built-in installation devices, rectangular, sheet steel, (W x H x D) 600 x 450 x 10 mm, 3x24 HP, light gray, 8PQ2045-6BA04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.4583 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
74.46 € *
Price list
Quantity
Price per unit*
1 pcs.
74.4583 €
3 pcs.
71.4714 €
5 pcs.
68.7344 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, 8PQ2045-6BA04, Siemens
SIVACON S4 cover modular installation devices 3x24MW, H: 450 mm W: 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover for built-in installation devices | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 600 mm | |
| Height | 450 mm | |
| Depth | 10 mm | |
| cutting pitch differential | 3x24 HP | |
| Colour | light gray | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |