8PQ2040-8BA23 | Siemens
Aperture, rectangular, sheet steel, (W x H x D) 800 x 400 x 10 mm, light gray, 8PQ2040-8BA23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.8917 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
121.89 € *
Price list
Quantity
Price per unit*
1 pcs.
121.8917 €
3 pcs.
118.7620 €
5 pcs.
115.7870 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, 8PQ2040-8BA23, Siemens
SIVACON S4 cover 3VA12 (250 A), 3-pole, fixed-mounted, plug-in tech, 8US setup, H: 400 mm W: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 800 mm | |
| Height | 400 mm | |
| Depth | 10 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |
| SVHC free | Yes |