8PQ2040-8BA10 | Siemens
Cover for built-in installation devices, rectangular, sheet steel, (W x H x D) 800 x 400 x 10 mm, 2x35 HP, light gray, 8PQ2040-8BA10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.3246 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
81.32 € *
Price list
Quantity
Price per unit*
1 pcs.
81.3246 €
3 pcs.
78.0640 €
5 pcs.
75.0652 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, 8PQ2040-8BA10, Siemens
SIVACON S4 cover modular installation devices 2x35MW, H: 400 mm W: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover for built-in installation devices | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 800 mm | |
| Height | 400 mm | |
| Depth | 10 mm | |
| cutting pitch differential | 2x35 HP | |
| Colour | light gray | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |