8PQ2025-8BA10 | Siemens
Aperture, rectangular, sheet steel, (W x H x D) 800 x 250 x 10 mm, light gray, 8PQ2025-8BA10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.6363 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
105.64 € *
Price list
Quantity
Price per unit*
1 pcs.
105.6363 €
3 pcs.
102.9350 €
5 pcs.
100.3646 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, 8PQ2025-8BA10, Siemens
SIVACON S4 cover 3NP1123 (NH000 up to 160 A), H: 250 mmW: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 800 mm | |
| Height | 250 mm | |
| Depth | 10 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |