8PQ2025-6BA18 | Siemens
Aperture, rectangular, sheet steel, (W x H x D) 600 x 250 x 10 mm, light gray, 8PQ2025-6BA18
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.2881 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
83.29 € *
Price list
Quantity
Price per unit*
1 pcs.
83.2881 €
3 pcs.
79.9561 €
5 pcs.
76.8859 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective type upgrade, 8PQ2025-6BA18, Siemens
SIVACON S4 protection type upgrade (NH000 up to 160 A), H: 250 mmW: 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 600 mm | |
| Height | 250 mm | |
| Depth | 10 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |