8PQ2020-8BA14 | Siemens
Compartment door, rectangular, sheet steel, (W x H x D) 800 x 200 x 25 mm, 36 HP, light gray, for built-in installation devices, 8PQ2020-8BA14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.3297 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
98.33 € *
Price list
Quantity
Price per unit*
1 pcs.
98.3297 €
3 pcs.
95.8069 €
5 pcs.
93.4150 €
*incl. VAT plus shipping costs
Subject to prior sale
Compartment door, 8PQ2020-8BA14, Siemens
SIVACON S4 modular door modular installation devices 1x36MW, H: 200 mm W: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compartment door | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 800 mm | |
| Height | 200 mm | |
| Depth | 25 mm | |
| cutting pitch differential | 36 HP | |
| Colour | light gray | |
| Degree of protection (IP) | IP40 | |
| Suitable for | built-in installation devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |