8PQ2020-6BA34 | Siemens
Base room cover, rectangular, sheet steel, (W x H x D) 600 x 200 x 25 mm, light gray, 8PQ2020-6BA34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.9264 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
64.93 € *
Price list
Quantity
Price per unit*
1 pcs.
64.9264 €
3 pcs.
62.3203 €
5 pcs.
59.9284 €
*incl. VAT plus shipping costs
Subject to prior sale
Base room cover, 8PQ2020-6BA34, Siemens
SIVACON S4 base compart. cover IP40 H: 200 mm W: 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base room cover | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 600 mm | |
| Height | 200 mm | |
| Depth | 25 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |