8PQ2015-6BA30 | Siemens
Aperture, rectangular, sheet steel, (W x H x D) 600 x 150 x 10 mm, light gray, 8PQ2015-6BA30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.4980 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
64.50 € *
Price list
Quantity
Price per unit*
1 pcs.
64.4980 €
3 pcs.
61.9276 €
5 pcs.
59.5357 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, 8PQ2015-6BA30, Siemens
SIVACON S4 cover 3VA12 (250 A), 3-pole, fixed-mounted, H: 150 mm W: 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 600 mm | |
| Height | 150 mm | |
| Depth | 10 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |
| SVHC free | Yes |